Part Details for 3209609 by Phoenix Contact
Overview of 3209609 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3209609-ND
|
DigiKey | PTTBS 2 5/U-OG/O-GN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$5.7600 | Buy Now |
DISTI #
651-3209609
|
Mouser Electronics | DIN Rail Terminal Blocks PTTBS 2,5/U-OG/O-GN RoHS: Compliant | 50 |
|
$5.6300 / $7.9100 | Buy Now |
DISTI #
71870427
|
RS | PTTBS 2 5/U-OG/O-GN | Phoenix Contact 3209609 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3500 / $7.9900 | RFQ |
|
Onlinecomponents.com | Double-level terminal block - with orange lower pusher and upper green pusher - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - connection method: push-in connection - width: 5.2 mm - color: gray - mounting type: NS 35/7.5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.6400 / $8.2000 | Buy Now |
DISTI #
000000000005812921
|
Sager | DIN Rail Terminal Blocks PTTBS 2,5/U-OG/O-GN Min Qty: 50 | 0 |
|
$6.9300 / $7.4700 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - with orange lower pusher and upper green pusher - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - connection method: push-in connection - width: 5.2 mm - color: gray - mounting type: NS 35/7.5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.6400 / $8.2000 | Buy Now |
Part Details for 3209609
3209609 CAD Models
3209609 Part Data Attributes
|
3209609
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209609
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |