Part Details for 3209594 by Phoenix Contact
Overview of 3209594 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 3209594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1927
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:28A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3209594 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$8.8800 / $12.7300 | Buy Now |
DISTI #
16X4625
|
Newark | Pt 2 5-Quattro-Pe |Phoenix Contact 3209594 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2097-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
5724 In Stock |
|
$6.7994 / $9.7900 | Buy Now |
DISTI #
651-3209594
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2.5-QUATT RO-PE RoHS: Compliant | 2365 |
|
$6.7900 / $9.4300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
920 In Stock 10307 Factory Stock |
|
$6.6300 / $10.2400 | Buy Now |
DISTI #
3209594
|
TTI | DIN Rail Terminal Blocks PT 2.5-QUATT RO-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3838 In Stock |
|
$6.7300 / $7.8000 | Buy Now |
DISTI #
PT2.5-QUATTRO-PE
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 4, push-in Min Qty: 1 | 56 |
|
$3.8800 / $4.9900 | Buy Now |
DISTI #
000000000003139973
|
Sager | DIN Rail Terminal Blocks PT 2.5-QUATT RO-PE Min Qty: 1 | 1052 |
|
$7.0200 / $10.8800 | Buy Now |
DISTI #
09H8808
|
Bürklin Elektronik | Protective conductor terminal, push-in connection, 0.14-4.0 mm², 4 pole, 8 kV, yellow/green, 3209594 Min Qty: 1 | 144 |
|
$3.4731 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 2200 |
|
RFQ |
Part Details for 3209594
3209594 CAD Models
3209594 Part Data Attributes:
|
3209594
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209594
Phoenix Contact
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3209594
This table gives cross-reference parts and alternative options found for 3209594. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3209594, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3211030 | Modular Terminal Block | Phoenix Contact | 3209594 vs 3211030 |