Part Details for 3208748 by Phoenix Contact
Overview of 3208748 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3208748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4582
|
Newark | D-Pt 10-Twin |Phoenix Contact 3208748 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15284-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
550 In Stock |
|
$1.2100 / $1.7400 | Buy Now |
DISTI #
651-3208748
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 10-TWIN RoHS: Compliant | 524 |
|
$1.3900 / $1.7400 | Buy Now |
|
Onlinecomponents.com | End cover - length: 88.9 mm - width: 2.2 mm - height: 42.6 mm - color: gray |
159 In Stock 4031 Factory Stock |
|
$1.1600 / $1.2800 | Buy Now |
DISTI #
3208748
|
TTI | Terminal Block Tools & Accessories D-PT 10-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 600 In Stock |
|
$1.1900 / $1.3900 | Buy Now |
DISTI #
D-PT10-TWIN
|
TME | End plate, Width: 2.2mm, PT Min Qty: 1 | 28 |
|
$0.6170 / $1.1510 | Buy Now |
DISTI #
000000000003809802
|
Sager | Terminal Block Tools & Accessories D-PT 10-TWIN Min Qty: 50 | 539 |
|
$1.5200 / $1.7700 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 950 |
|
RFQ | |
|
Master Electronics | End cover - length: 88.9 mm - width: 2.2 mm - height: 42.6 mm - color: gray |
159 In Stock 4031 Factory Stock |
|
$1.1600 / $1.2800 | Buy Now |
Part Details for 3208748
3208748 CAD Models
3208748 Part Data Attributes:
|
3208748
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208748
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.60.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |