Part Details for 3208375 by Phoenix Contact
Overview of 3208375 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3208375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4565
|
Newark | D-Pt 1 5/S-Quattro |Phoenix Contact 3208375 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12481-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3234 In Stock |
|
$0.7425 / $1.0700 | Buy Now |
DISTI #
651-3208375
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 1,5/S-QUATTRO RoHS: Compliant | 1546 |
|
$0.7420 / $1.1000 | Buy Now |
|
Onlinecomponents.com | End cover - length: 63.2 mm - width: 2.2 mm - height: 24.3 mm - color: gray RoHS: Compliant |
506 In Stock 7873 Factory Stock |
|
$0.7100 / $0.9620 | Buy Now |
DISTI #
3208375
|
TTI | Terminal Block Tools & Accessories D-PT 1,5/S-QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1090 In Stock |
|
$0.7400 / $1.0600 | Buy Now |
DISTI #
D-PT1.5/S-QUATTRO
|
TME | End plate, Width: 2.2mm, PT Min Qty: 1 | 90 |
|
$0.5140 / $0.8570 | Buy Now |
DISTI #
000000000003670788
|
Sager | Terminal Block Tools & Accessories D-PT 1,5/S-QUATTRO Min Qty: 50 | 38 |
|
$0.9176 / $1.1100 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 550 |
|
RFQ | |
|
Master Electronics | End cover - length: 63.2 mm - width: 2.2 mm - height: 24.3 mm - color: gray RoHS: Compliant |
506 In Stock 7873 Factory Stock |
|
$0.7100 / $0.9620 | Buy Now |
Part Details for 3208375
3208375 CAD Models
3208375 Part Data Attributes
|
3208375
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208375
Phoenix Contact
Connector Accessory, Cover Item, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -60 °C |