Part Details for 3208375 (ALTERNATE: D-PT 1 5/S-QUATTRO) by Phoenix Contact
Overview of 3208375 (ALTERNATE: D-PT 1 5/S-QUATTRO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3208375 (ALTERNATE: D-PT 1 5/S-QUATTRO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70239255
|
RS | End Cover Term Blk Gray 63.2 mm L 2.2 mm W 24.3 mm H | Phoenix Contact 3208375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1092 |
|
$0.8900 / $1.1200 | Buy Now |