Part Details for 3208156 by Phoenix Contact
Overview of 3208156 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 3208156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15280-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
173 In Stock |
|
$1.4988 / $2.1600 | Buy Now |
DISTI #
651-3208156
|
Mouser Electronics | DIN Rail Terminal Blocks Feed trhu Term blocl PT 1.5/S-TwinRd RoHS: Compliant | 49 |
|
$1.4900 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5100 / $1.9700 | Buy Now |
DISTI #
3208156
|
TTI | DIN Rail Terminal Blocks Feed trhu Term blocl PT 1.5/S-TwinRd RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.4800 / $1.8600 | Buy Now |
DISTI #
000000000004968565
|
Sager | DIN Rail Terminal Blocks Feed trhu Term blocl PT 1.5/S-TwinRd Min Qty: 50 | 0 |
|
$1.8800 / $2.2000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1800 |
|
RFQ | |
DISTI #
3240867
|
Farnell | DINRAIL TERMINAL BLOCK, 3WAY, 14AWG, RED RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2673 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5100 / $1.9700 | Buy Now |
Part Details for 3208156
3208156 CAD Models
3208156 Part Data Attributes:
|
3208156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208156
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |