-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3208100 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5769
|
Newark | Feed-Through Terminal Block, Pt 1,5/S Rohs Compliant: Yes |Phoenix Contact 3208100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$1.2000 / $1.8800 | Buy Now |
DISTI #
277-11098-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49695 In Stock |
|
$1.1619 / $1.3300 | Buy Now |
DISTI #
651-3208100
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S RoHS: Compliant | 6900 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
V99:2348_10623509
|
Arrow Electronics | Conn Feed-Through Terminal Block 2 POS Push-In G DIN Rail/T DIN Rail 17.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 | Americas - 38 |
|
$1.1800 | Buy Now |
DISTI #
61592694
|
Verical | Conn Feed-Through Terminal Block 2 POS Push-In G DIN Rail/T DIN Rail 17.5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2213 | Americas - 38 |
|
$1.1800 | Buy Now |
DISTI #
PT1.5/S
|
TME | Splice terminal: rail, 0.14÷1.5mm2, ways: 1, terminals: 2, grey Min Qty: 1 | 1940 |
|
$0.7100 / $1.0100 | Buy Now |
DISTI #
000000000003670776
|
Sager | DIN Rail Terminal Blocks PT 1,5/S Min Qty: 1 | 0 |
|
$1.3300 / $1.8600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
LCSC | Terminal strips | 8 |
|
$0.6550 / $0.6902 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Pus... more RoHS: Compliant |
982 In Stock 22937 Factory Stock |
|
$1.1700 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3208100
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3208100
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: IEC; LR; NK; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; CB; CSA; CUL; GOST; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |