Part Details for 3207A by Intel Corporation
Overview of 3207A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board | |
59202-T32-07A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. | |
51760-10903207ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 32S 7P Right Angle Receptacle, Solder To Board |