Part Details for 3206607 by Phoenix Contact
Overview of 3206607 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3206607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3206607-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4320 | Buy Now |
DISTI #
651-3206607
|
Mouser Electronics | Terminal Block Tools & Accessories DS-QTC 2.5 END COVER, GRAY RoHS: Compliant | 0 |
|
$0.3520 / $0.4800 | Order Now |
|
Onlinecomponents.com | Cover segment - length: 72 mm - height: 36.5 mm - color: gray RoHS: Compliant | 0 |
|
$0.3406 / $0.4818 | Buy Now |
DISTI #
000000000002143834
|
Sager | Terminal Block Tools & Accessories DS-QTC 2.5 END COVER, GRAY Min Qty: 50 | 0 |
|
$0.4148 / $0.4840 | Buy Now |
|
Dynamic Solutions GmbH | Cover segment | 950 |
|
RFQ | |
|
Master Electronics | Cover segment - length: 72 mm - height: 36.5 mm - color: gray RoHS: Compliant | 0 |
|
$0.3406 / $0.4818 | Buy Now |
Part Details for 3206607
3206607 CAD Models
3206607 Part Data Attributes:
|
3206607
Phoenix Contact
Buy Now
|
Compare Parts:
3206607
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |