Part Details for 3206571 by Phoenix Contact
Overview of 3206571 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3206571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4531
|
Newark | D-Qtc 2 5-Twin |Phoenix Contact 3206571 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3441-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
417 In Stock |
|
$1.0100 | Buy Now |
DISTI #
651-3206571
|
Mouser Electronics | Terminal Block Tools & Accessories D-QTC 2.5-TWIN RoHS: Compliant | 460 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | End cover - length: 82.5 mm - width: 2.2 mm - height: 31.6 mm - color: gray RoHS: Compliant |
510 In Stock 1515 Factory Stock |
|
$1.1700 / $1.7300 | Buy Now |
DISTI #
3206571
|
TTI | Terminal Block Tools & Accessories D-QTC 2.5-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$1.0600 | Buy Now |
DISTI #
000000000001489771
|
Sager | Terminal Block Tools & Accessories D-QTC 2.5-TWIN Min Qty: 50 | 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
|
Master Electronics | End cover - length: 82.5 mm - width: 2.2 mm - height: 31.6 mm - color: gray RoHS: Compliant |
510 In Stock 1515 Factory Stock |
|
$1.1700 / $1.7300 | Buy Now |
Part Details for 3206571
3206571 CAD Models
3206571 Part Data Attributes:
|
3206571
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206571
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |