Part Details for 3206568 by Phoenix Contact
Overview of 3206568 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3206568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4530
|
Newark | Connector Accessory, End Plate |Phoenix Contact 3206568 (Alternate Part Number: 4017918976064 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2048-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
45 In Stock |
|
$0.9252 / $2.2000 | Buy Now |
DISTI #
651-3206568
|
Mouser Electronics | Terminal Block Tools & Accessories QTC 2.5 COVER RoHS: Compliant | 73 |
|
$0.8700 / $0.9100 | Buy Now |
|
Onlinecomponents.com | End cover - length: 62.6 mm - width: 2.2 mm - height: 39.3 mm - color: gray RoHS: Compliant |
11 In Stock 4795 Factory Stock |
|
$0.8320 / $1.2720 | Buy Now |
DISTI #
3206568
|
TTI | Terminal Block Tools & Accessories QTC 2.5 COVER Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
000000000001170752
|
Sager | Terminal Block Tools & Accessories QTC 2.5 COVER Min Qty: 50 | 0 |
|
$1.0500 / $1.2200 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1600 |
|
RFQ | |
|
Master Electronics | End cover - length: 62.6 mm - width: 2.2 mm - height: 39.3 mm - color: gray RoHS: Compliant |
11 In Stock 4795 Factory Stock |
|
$0.8320 / $1.2720 | Buy Now |
Part Details for 3206568
3206568 CAD Models
3206568 Part Data Attributes
|
3206568
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206568
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 3206568 |