Part Details for 3206490 by Phoenix Contact
Overview of 3206490 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3206490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15275-ND
|
DigiKey | CONN TERM BLK DISCONN 14-20AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8 In Stock |
|
$3.2450 / $4.6700 | Buy Now |
DISTI #
651-3206490
|
Mouser Electronics | DIN Rail Terminal Blocks QTC 2.5-TG RoHS: Compliant | 27 |
|
$3.2400 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - length: 82.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.2600 / $4.0000 | Buy Now |
DISTI #
3206490
|
TTI | DIN Rail Terminal Blocks QTC 2.5-TG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.2100 / $3.7300 | Buy Now |
DISTI #
000000000001489764
|
Sager | DIN Rail Terminal Blocks QTC 2.5-TG Min Qty: 50 | 0 |
|
$4.0800 / $4.5700 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - length: 82.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.2600 / $4.0000 | Buy Now |
Part Details for 3206490
3206490 CAD Models
3206490 Part Data Attributes:
|
3206490
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206490
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |