Part Details for 3206445 by Phoenix Contact
Overview of 3206445 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3206445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4519
|
Newark | Qtc 2 5-Twin |Phoenix Contact 3206445 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3535-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-20AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
854 In Stock |
|
$2.6000 | Buy Now |
DISTI #
651-3206445
|
Mouser Electronics | DIN Rail Terminal Blocks QTC 2.5-TWIN RoHS: Compliant | 289 |
|
$2.5600 / $3.6500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Quick connection - number of connections: 3 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 6.2 mm - height: 37.8 mm - color: gray - mounting type: NS 35/7,5 - NS 35/7,5 RoHS: Compliant |
400 On Order |
|
$2.6800 / $3.6800 | Buy Now |
DISTI #
3206445
|
TTI | DIN Rail Terminal Blocks QTC 2.5-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5900 / $2.8700 | Buy Now |
DISTI #
000000000001489760
|
Sager | DIN Rail Terminal Blocks QTC 2.5-TWIN Min Qty: 50 | 0 |
|
$3.1900 / $3.5800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Quick connection - number of connections: 3 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 6.2 mm - height: 37.8 mm - color: gray - mounting type: NS 35/7,5 - NS 35/7,5 RoHS: Compliant |
400 On Order |
|
$2.6800 / $3.6800 | Buy Now |
Part Details for 3206445
3206445 CAD Models
3206445 Part Data Attributes:
|
3206445
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206445
Phoenix Contact
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL UL | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 800 V | |
Safety Approval | ABS; BV; CSA; CUL; DNV; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 3206445
This table gives cross-reference parts and alternative options found for 3206445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3206445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812940000 | Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 3206445 vs 1812940000 |