Part Details for 3206283 by Phoenix Contact
Overview of 3206283 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3206283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3923-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8550 | Buy Now |
DISTI #
651-3206283
|
Mouser Electronics | Terminal Block Tools & Accessories D-QTCU 1.5 RoHS: Compliant | 5 |
|
$0.8520 / $1.2300 | Buy Now |
|
Onlinecomponents.com | End cover - length: 58.8 mm - width: 2.2 mm - height: 42.8 mm - color: gray RoHS: Compliant | 0 |
|
$0.8690 / $1.2680 | Buy Now |
DISTI #
000000000001170738
|
Sager | Terminal Block Tools & Accessories D-QTCU 1.5 Min Qty: 50 | 0 |
|
$1.0700 / $1.2500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
|
Master Electronics | End cover - length: 58.8 mm - width: 2.2 mm - height: 42.8 mm - color: gray RoHS: Compliant | 0 |
|
$0.8690 / $1.2680 | Buy Now |
Part Details for 3206283
3206283 CAD Models
3206283 Part Data Attributes:
|
3206283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206283
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |