Part Details for 3206238 by Phoenix Contact
Overview of 3206238 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3206238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3858-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
147 In Stock |
|
$0.9419 / $1.5100 | Buy Now |
DISTI #
651-3206238
|
Mouser Electronics | Terminal Block Tools & Accessories ATP-QTTCB 2MM PARTITION PLT RoHS: Compliant | 43 |
|
$0.9410 / $1.3600 | Buy Now |
DISTI #
V99:2348_10623409
|
Arrow Electronics | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1820 | Americas - 50 |
|
$0.0488 / $0.1929 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 102 mm - width: 2 mm - height: 54 mm - color: gray RoHS: Compliant |
584 In Stock |
|
$0.9280 / $1.3080 | Buy Now |
DISTI #
30546781
|
Verical | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1820 | Americas - 50 |
|
$0.0488 | Buy Now |
DISTI #
3206238
|
TTI | Terminal Block Tools & Accessories ATP-QTTCB 2MM PARTITION PLT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0000 | Buy Now |
DISTI #
000000000001094671
|
Sager | Terminal Block Tools & Accessories ATP-QTTCB 2MM PARTITION PLT Min Qty: 50 | 0 |
|
$1.1900 / $1.3900 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 1200 |
|
RFQ | |
|
Master Electronics | Partition plate - length: 102 mm - width: 2 mm - height: 54 mm - color: gray RoHS: Compliant |
584 In Stock |
|
$0.9280 / $1.3080 | Buy Now |
Part Details for 3206238
3206238 CAD Models
3206238 Part Data Attributes
|
3206238
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3206238
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |