Part Details for 3206 by C&K
Overview of 3206 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-06LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-06L | Coilcraft Inc | General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M2945
|
Newark | Switch Hardware Pushbutton |C&k Components 3206 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.7300 | Buy Now |
DISTI #
52429721
|
Verical | Switch Access Chassis Push Button Switch Min Qty: 38 Package Multiple: 1 | Americas - 150 |
|
$1.6800 | Buy Now |
DISTI #
3206
|
IBS Electronics | Pushbutton/C&, k Components C&, k Components 3206 Min Qty: 470 Package Multiple: 1 | 150 |
|
$1.8460 | Buy Now |
DISTI #
000000000000065833
|
Sager | Switch Cases / Switch Covers | 0 |
|
Buy Now |