Part Details for 32058 by TE Connectivity
Overview of 32058 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-058LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S Right Angle Header. |
Price & Stock for 32058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0248
|
Newark | Fork/Spade Tongue Terminal, Pidg Series, 6, M3.5, 16 Awg, 14 Awg, 2 Mm Rohs Compliant: Yes |Amp Te Connectivity 32058 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3504 |
|
$0.3700 / $0.5770 | Buy Now |
DISTI #
A27420-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9658 In Stock |
|
$0.3358 / $0.6800 | Buy Now |
DISTI #
32058
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece - Bag (Alt: 32058) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bag | 0 |
|
$0.2461 / $0.2769 | Buy Now |
DISTI #
571-32058
|
Mouser Electronics | Terminals NYL-FORK 16-14 BLU #8 M4+ RoHS: Compliant | 9840 |
|
$0.3180 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2790 | Buy Now |
DISTI #
AMP32058
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 6 | Americas - 0 in Stock |
|
$0.3481 / $0.3533 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 6 RoHS: Compliant |
10984 In Stock |
|
$0.3010 / $0.5413 | Buy Now |
DISTI #
70316270
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 23.06mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2219 | Americas - 10500 |
|
$0.4080 / $0.8615 | Buy Now |
DISTI #
77307903
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 23.06mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 5276 |
|
$0.3542 / $0.5313 | Buy Now |
DISTI #
11594784
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 23.06mm Tin Loose RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 437 |
|
$0.4900 | Buy Now |
Part Details for 32058
32058 CAD Models
32058 Part Data Attributes
|
32058
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32058
TE Connectivity
(32058) TERMINAL,PIDG SPD 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |