There are no models available for this part yet.
Overview of 3205226 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3205226 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3205226-ND
|
DigiKey | CONN TERM BLK DISCONN 14-20AWG Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9462 | Buy Now | |
DISTI #
651-3205226
|
Mouser Electronics | DIN Rail Terminal Blocks QTC 2.5-MT BU RoHS: Compliant | 0 |
|
$4.1700 / $4.7600 | Order Now | |
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - length: 82.5 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/7,5 RoHS: Compliant | 111 Factory Stock |
|
$3.4900 / $4.2600 | Buy Now | ||
DISTI #
000000000001489759
|
Sager | DIN Rail Terminal Blocks QTC 2.5-MT BU Min Qty: 50 | 0 |
|
$4.4200 / $4.9500 | Buy Now | |
Dynamic Solutions GmbH | Knife disconnect terminal block | 490 |
|
RFQ | |||
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - length: 82.5 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/7,5 RoHS: Compliant | 111 Factory Stock |
|
$3.4900 / $4.2600 | Buy Now | ||
Neutron USA | Knife disconn term block w/quick conn, 1row 2conn, 20A 400V, 14AWG, W:6.2mm, QTC 2 5-MT BU | 0 |
|
$37.3400 | Buy Now |
CAD Models for 3205226 by Phoenix Contact
Part Data Attributes for 3205226 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
DISCONNECT TERMINAL BLOCK
|