Part Details for 3205129 by Phoenix Contact
Overview of 3205129 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3205129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4064-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-24AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$4.1250 / $5.9400 | Buy Now |
DISTI #
651-3205129
|
Mouser Electronics | DIN Rail Terminal Blocks QTTCB 1.5 BU RoHS: Compliant | 0 |
|
$4.1200 / $5.9300 | Order Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.2100 / $6.1300 | Buy Now |
DISTI #
000000000001094659
|
Sager | DIN Rail Terminal Blocks QTTCB 1.5 BU Min Qty: 50 | 0 |
|
$5.2800 / $5.9100 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 800 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.2100 / $6.1300 | Buy Now |
Part Details for 3205129
3205129 CAD Models
3205129 Part Data Attributes
|
3205129
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3205129
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |