-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.1W, 10000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3278
|
Newark | Trimmer, Potentiometer 10Kohm 1Turn Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3204 Series Rohs Compliant: Yes |Citec Te Connectivity 3204X103P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 / $0.9950 | Buy Now |
DISTI #
A106080CT-ND
|
DigiKey | TRIMMER 10K OHM 0.1W J LEAD TOP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$2.2300 | Buy Now |
DISTI #
1623909-2
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 1623909-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD |
500 In Stock |
|
$0.8460 / $0.9800 | Buy Now |
DISTI #
66292770
|
Verical | Res Cermet Trimmer 10K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2203 | Americas - 500 |
|
$1.1401 / $1.2740 | Buy Now |
DISTI #
1623909-2
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 25%, 100 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1623909-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 10K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD |
500 In Stock |
|
$0.8460 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3204X103P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3204X103P
TE Connectivity
Trimmer, Cermet, 0.1W, 10000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.3 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 250 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 25% | |
Working Voltage | 50 V |