Part Details for 3203X102P by TE Connectivity
Overview of 3203X102P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3203X102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX5258
|
Newark | Trimmer, Smd, 1K, Track Resistance:1Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:3203X Series, Power Rating:50Mw, Resistance Tolerance:± 25%, Temperature Coefficient:± 250Ppm/°C, Automotive Rohs Compliant: Yes |Citec Te Connectivity 3203X102P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 988 |
|
$1.9700 / $2.5400 | Buy Now |
DISTI #
18R3264
|
Newark | Trimmer Potentiometer 1Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3203 Series, Msl:-Rohs Compliant: Yes |Citec Te Connectivity 3203X102P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1400 | Buy Now |
DISTI #
A106088CT-ND
|
DigiKey | TRIMMER 1K OHM 0.05W J LEAD TOP Min Qty: 1 Lead time: 61 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4467 In Stock |
|
$1.3829 / $2.9400 | Buy Now |
DISTI #
279-3203X102P
|
Mouser Electronics | Trimmer Resistors - SMD 3203X 1K RoHS: Compliant | 3678 |
|
$1.3300 / $2.9300 | Buy Now |
DISTI #
V72:2272_11783059
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD Tape Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks Date Code: 1502 Container: Cut Strips | Americas - 1758 |
|
$1.1373 / $1.2865 | Buy Now |
DISTI #
70287797
|
RS | SMD Cermet Trimmer Restr w/ Tab Term,1kOhm +/-20%.05W +/-100ppm/C TopAdjust | TE Connectivity 3203X102P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $2.1600 | RFQ |
|
Onlinecomponents.com | 3203X 1K<br/><br/>Variable Resistor RoHS: Compliant |
2500 In Stock |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
1623916-2
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 20%, 50 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1623916-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3203X 1K<br/><br/>Variable Resistor RoHS: Compliant |
2500 In Stock |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for 3203X102P
3203X102P CAD Models
3203X102P Part Data Attributes:
|
3203X102P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3203X102P
TE Connectivity
Trimmer, Cermet, 0.05W, 1000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1212 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 15 V |
Alternate Parts for 3203X102P
This table gives cross-reference parts and alternative options found for 3203X102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3203X102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623916-2 | Trimmer, Cermet, 0.05W, 1000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 3203X102P vs 1623916-2 |