Part Details for 3203053 by Phoenix Contact
Overview of 3203053 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 3203053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4461
|
Newark | Ai 0 34- 6 Tq |Phoenix Contact 3203053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2205-ND
|
DigiKey | CONN FERRULE 22AWG TURQUOISE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27203 In Stock |
|
$0.2188 / $0.3600 | Buy Now |
DISTI #
651-3203053
|
Mouser Electronics | Terminals AI 0 34- 6 TQ RoHS: Compliant | 17564 |
|
$0.2190 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: turquoise RoHS: Compliant |
37720 In Stock 77540 Factory Stock |
|
$0.2086 / $0.2979 | Buy Now |
DISTI #
75700027
|
Verical | Ferrules Terminal 22AWG Electrolytic Copper Turquoise PIN 10.5mm Tin RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 30700 |
|
$0.2576 / $0.3983 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 22 |
|
$17.2900 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 20 |
|
$0.4103 / $0.4923 | Buy Now |
DISTI #
3203053
|
TTI | Terminals AI 0 34- 6 TQ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 20400 In Stock |
|
$0.2180 / $0.3170 | Buy Now |
DISTI #
000000000001197511
|
Sager | Terminals AI 0 34- 6 TQ Min Qty: 1 | 7517 |
|
$0.2300 / $0.2500 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 800 |
|
RFQ |
Part Details for 3203053
3203053 CAD Models
3203053 Part Data Attributes
|
3203053
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3203053
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |