Part Details for 3202P by Patco Electronics
Results Overview of 3202P by Patco Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3202P Information
3202P by Patco Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 3202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATC-03-ND
|
DigiKey | BATT CHRGR ENCLOSED 10V-14V 1.5A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$426.4270 / $458.2900 | Buy Now |