Part Details for 3202973 by Phoenix Contact
Overview of 3202973 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3202973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2287-ND
|
DigiKey | CONN FERRULE SLIDE BOX Min Qty: 1 Lead time: 7 Weeks Container: Case |
2 In Stock |
|
$76.8800 | Buy Now |
DISTI #
651-3202973
|
Mouser Electronics | Terminals WIRE FERRULES 120PC KIT GRAY RoHS: Compliant | 5 |
|
$76.8700 / $76.8800 | Buy Now |
|
Onlinecomponents.com | Sorti-box - equipped with ferrules in accordance with DIN 46228-4 - CSA-certified - 50 pcs. of AI 4-10 GY - 20 pcs. each of AI 6-12 YE - AI 10-12 RD - 10 pcs. of AI 16-12 BU RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$75.7100 / $95.4200 | Buy Now |
DISTI #
000000000001170734
|
Sager | Terminals WIRE FERRULES 120PC KIT GRAY Min Qty: 1 | 0 |
|
$96.6500 / $108.2400 | Buy Now |
|
Dynamic Solutions GmbH | Range box | 1100 |
|
RFQ | |
|
Master Electronics | Sorti-box - equipped with ferrules in accordance with DIN 46228-4 - CSA-certified - 50 pcs. of AI 4-10 GY - 20 pcs. each of AI 6-12 YE - AI 10-12 RD - 10 pcs. of AI 16-12 BU RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$75.7100 / $95.4200 | Buy Now |
Part Details for 3202973
3202973 CAD Models
3202973 Part Data Attributes
|
3202973
Phoenix Contact
Buy Now
|
Compare Parts:
3202973
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |