Part Details for 3202481 by Phoenix Contact
Overview of 3202481 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3202481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5661-ND
|
DigiKey | CONN FERRULE DIN 20AWG SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
607 In Stock |
|
$0.1071 / $0.1800 | Buy Now |
DISTI #
651-3202481
|
Mouser Electronics | Terminals A 0.5 - 8 RoHS: Compliant | 1078 |
|
$0.1070 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 8 mm - color: silver RoHS: Compliant |
1090 In Stock |
|
$0.0862 / $0.1039 | Buy Now |
DISTI #
3202481
|
TTI | Terminals A 0.5 - 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 472 In Stock |
|
$0.1000 / $0.1580 | Buy Now |
DISTI #
000000000002143828
|
Sager | Terminals A 0.5 - 8 Min Qty: 1000 | 0 |
|
$0.1100 / $0.1232 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 950 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 8 mm - color: silver RoHS: Compliant |
1090 In Stock |
|
$0.0862 / $0.1039 | Buy Now |
Part Details for 3202481
3202481 CAD Models
3202481 Part Data Attributes:
|
3202481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3202481
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |