Part Details for 32021-X-XL by FAG Bearings
Overview of 32021-X-XL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V32021NLG8 | Renesas Electronics Corporation | EBU WAN PLL | |
82V32021NLG | Renesas Electronics Corporation | EBU WAN PLL | |
51732-021LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Right Angle Header. |
Price & Stock for 32021-X-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72452116
|
RS | Tapered Roller Bearing, 105MM ID, 160MM OD, 35MM Width | FAG Bearings (Schaeffler) 32021-X-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$178.1000 | RFQ |