Part Details for 3202-BNCM-S by Aeroflex / Inmet
Results Overview of 3202-BNCM-S by Aeroflex / Inmet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3202-BNCM-S Information
3202-BNCM-S by Aeroflex / Inmet is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
AV-THLIN2BNCM-002.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-002.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 2.5ft |