Part Details for 3201R10KL.25 by BEI Sensors
Overview of 3201R10KL.25 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201R10KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3201R10KL.25-ND
|
DigiKey | 3201R10KL.25 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$990.1300 | Buy Now |
|
Onlinecomponents.com | Potentiometer - Wirewound - 10K Ohm - +/-3% - 2.5 Watt - 10 Turn - 2 Gang - Servo Mount. RoHS: Compliant |
1 Partner Stock |
|
$960.7200 / $990.1300 | Buy Now |
DISTI #
3201R10KL.25
|
IBS Electronics | Potentiometer, Wirewound, 10K Ohm, 2.5 Watt, +, /-3%, 10 Turn, Servo Mount Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,262.7100 | Buy Now |
DISTI #
C1S130400020622
|
Chip1Stop | Digital Potentiometers | 1 |
|
$1,080.0000 | Buy Now |
|
Master Electronics | Potentiometer - Wirewound - 10K Ohm - +/-3% - 2.5 Watt - 10 Turn - 2 Gang - Servo Mount. RoHS: Compliant |
1 Partner Stock |
|
$960.7200 / $990.1300 | Buy Now |