Datasheets
32019BD by: Thomas & Betts

Ring Terminal, 645mm2, ROHS COMPLIANT

Part Details for 32019BD by Thomas & Betts

Overview of 32019BD by Thomas & Betts

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 32019BD

32019BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

32019BD Part Data Attributes

32019BD Thomas & Betts
Buy Now Datasheet
Compare Parts:
32019BD Thomas & Betts Ring Terminal, 645mm2, ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Terminal and Terminal Block Type LUG TERMINAL
Wire Cross Section 645 mm2
Wire Gauge 750 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32019BD by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32019BD by Thomas & Betts

Select Manufacturer
Which Manufacturer of 32019BD would you like to use for your alert(s)?
  • Please alert me when 32019BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32019BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32019BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32019BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32019BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32019BD by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: