Part Details for 3201550 by Phoenix Contact
Overview of 3201550 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3201550-ND
|
DigiKey | CONN FERRULE 14AWG GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2200 | Buy Now |
DISTI #
651-3201550
|
Mouser Electronics | Terminals AI 2,5 - 8 GY-B RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray RoHS: Compliant |
2500 In Stock |
|
$0.2668 / $0.3706 | Buy Now |
DISTI #
000000000003670761
|
Sager | Terminals AI 2,5 - 8 GY-B Min Qty: 500 | 0 |
|
$0.2750 / $0.3080 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1700 |
|
RFQ | |
|
Master Electronics | Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray RoHS: Compliant |
2500 In Stock |
|
$0.2668 / $0.3706 | Buy Now |
Part Details for 3201550
3201550 CAD Models
3201550 Part Data Attributes:
|
3201550
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201550
Phoenix Contact
CONN FERRULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |