Part Details for 3201275 by Phoenix Contact
Overview of 3201275 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3201275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4392
|
Newark | Ai 0 5 -10 Wh |Phoenix Contact 3201275 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2155-ND
|
DigiKey | CONN FERRULE DIN 20AWG WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10885 In Stock |
|
$0.2188 / $0.4000 | Buy Now |
DISTI #
651-3201275
|
Mouser Electronics | Terminals 20AWG INSUL FERRULE RoHS: Compliant | 5046 |
|
$0.2190 / $0.3800 | Buy Now |
DISTI #
V99:2348_10605677
|
Arrow Electronics | Ferrules Terminal 20AWG Electrolytic Copper White M 16mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2407 | Americas - 100 |
|
$0.2221 / $0.3347 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 10 mm - length: 16 mm - color: white RoHS: Compliant |
4875 In Stock 39800 Factory Stock |
|
$0.2239 / $0.2917 | Buy Now |
DISTI #
84379054
|
Verical | Ferrules Terminal 20AWG Electrolytic Copper White M 16mm Tin RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1712 | Americas - 4000 |
|
$0.3028 / $0.3792 | Buy Now |
DISTI #
79003396
|
Verical | Ferrules Terminal 20AWG Electrolytic Copper White M 16mm Tin RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2407 | Americas - 100 |
|
$0.3347 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
DISTI #
3201275
|
TTI | Terminals 20AWG INSUL FERRULE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 6100 In Stock |
|
$0.2120 / $0.2700 | Buy Now |
DISTI #
000000000000187716
|
Sager | Terminals 20AWG INSUL FERRULE Min Qty: 100 | 362 |
|
$0.2655 / $0.3209 | Buy Now |
Part Details for 3201275
3201275 CAD Models
3201275 Part Data Attributes
|
3201275
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201275
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |