Part Details for 3201068 by Phoenix Contact
Results Overview of 3201068 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3201068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4381
|
Newark | Ai 10 -12 Iv |Phoenix Contact 3201068 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5601-ND
|
DigiKey | CONN FERRULE W TYPE 8AWG IVORY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
438 In Stock |
|
$0.3563 / $0.4100 | Buy Now |
DISTI #
651-3201068
|
Mouser Electronics | Terminals AI 10 -12 IV RoHS: Compliant | 151 |
|
$0.4100 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 22 mm - color: ivory RoHS: Compliant |
1087 In Stock 100 Factory Stock |
|
$0.3632 / $0.5089 | Buy Now |
|
Quest Components | 7 |
|
$0.9800 / $1.2250 | Buy Now | |
DISTI #
3201068
|
TTI | Terminals AI 10 -12 IV RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3520 / $0.3880 | Buy Now |
DISTI #
000000000000053184
|
Sager | Terminals AI 10 -12 IV Min Qty: 1 | 42 |
|
$0.5200 / $0.9400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 390 |
|
$0.3000 / $0.4600 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 490 |
|
RFQ | |
|
Master Electronics | Ferrule - sleeve length: 12 mm - length: 22 mm - color: ivory RoHS: Compliant |
1087 In Stock 100 Factory Stock |
|
$0.3632 / $0.5089 | Buy Now |
Part Details for 3201068
3201068 CAD Models
3201068 Part Data Attributes
|
3201068
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201068
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |