Part Details for 3201 by Keystone Electronics Corp
Overview of 3201 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B6729
|
Newark | Washer Rohs Compliant: Yes |Keystone 3201 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0340 | Buy Now |
DISTI #
36-3201-ND
|
DigiKey | WASHER FLAT #6 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7001 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
534-3201
|
Mouser Electronics | Washers WSHR FIBER#6 .375"OD RoHS: Compliant | 36287 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70182873
|
RS | Washer, Flat, .140 ID, .375 OD, .062 Thick, Fibre | Keystone Electronics 3201 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0323 | Buy Now |
DISTI #
KEY3201
|
Heilind Electronics | FIBER WASHER | Americas - 24438 in Stock |
|
$0.0300 | Buy Now |
|
Quest Components | 3216 |
|
$0.0504 / $0.1680 | Buy Now | |
DISTI #
KEYS3201
|
TME | Washer, round, fiber Min Qty: 500 | 0 |
|
$0.0406 / $0.0522 | RFQ |
DISTI #
KEY3201
|
Interstate Connecting Components | FIBER WASHER | 8146 |
|
$0.0300 | Buy Now |
DISTI #
000000000000358301
|
Sager | Screws & Fasteners WSHR FIBER#6 .375OD Min Qty: 1000 | 0 |
|
$0.0276 / $0.0300 | Buy Now |
Part Details for 3201
3201 CAD Models
3201 Part Data Attributes:
|
3201
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3201
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |