Part Details for 3201 SL005 by Alpha Wire
Overview of 3201 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9340
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 26Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 3201 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$446.6100 | Buy Now |
DISTI #
3201SL005-ND
|
DigiKey | CABLE 2CON 26AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
4 In Stock |
|
$353.5833 / $377.1200 | Buy Now |
DISTI #
602-3201-100
|
Mouser Electronics | Multi-Conductor Cables 26AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 2 |
|
$353.5800 / $377.1100 | Buy Now |
DISTI #
71269518
|
RS | Multiconductor Cable, Communication, 26 AWG, 2C, Braid Shield, Stranded, Slate | Alpha Wire 3201 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$354.4900 / $377.1200 | RFQ |
Part Details for 3201 SL005
3201 SL005 CAD Models
3201 SL005 Part Data Attributes:
|
3201 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3201 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |