Part Details for 3200T-1 by Cobham PLC
Overview of 3200T-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200TRZ-EP | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200TRZ-EP-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Part Details for 3200T-1
3200T-1 CAD Models
3200T-1 Part Data Attributes
|
3200T-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
3200T-1
Cobham PLC
Variable Attenuator, 0MHz Min, 2000MHz Max, 4.75dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, CMOS COMPATIBLE, I/P POWER-MAX(PEAK)=50W | |
Attenuation-Nom | 127 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.75 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | SILVER | |
VSWR-Max | 1.35 |