There are no models available for this part yet.
Overview of 3200687 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3200687 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X4353
|
Newark | Ai 0 5 - 6 Wh |Phoenix Contact 3200687 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
83AC7500
|
Newark | Ferrule, Ai 0,5 - 6 Wh Rohs Compliant: Yes |Phoenix Contact 3200687 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0700 | Buy Now | |
DISTI #
277-2184-ND
|
DigiKey | CONN FERRULE DIN 20AWG WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11048 In Stock |
|
$0.1750 / $0.2900 | Buy Now | |
DISTI #
651-3200687
|
Mouser Electronics | Terminals .5mm WH 20AWG RoHS: Compliant | 3212 |
|
$0.1750 / $0.2900 | Buy Now | |
Onlinecomponents.com | Ferrule - sleeve length: 6 mm - length: 12 mm - color: white RoHS: Compliant |
1700 In Stock 4000 On Order |
|
$0.1654 / $0.2517 | Buy Now | ||
DISTI #
78397338
|
Verical | Ferrules Terminal 20AWG Electrolytic Copper White PIN 12mm Tin RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1805 | Americas - 1700 |
|
$0.2184 / $0.3272 | Buy Now | |
DISTI #
3200687
|
TTI | Terminals .5mm WH 20AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1700 In Stock |
|
$0.1700 / $0.2250 | Buy Now | |
DISTI #
000000000000053165
|
Sager | Terminals .5mm WH 20AWG Min Qty: 100 | 0 |
|
$0.2200 / $0.2566 | Buy Now | |
Dynamic Solutions GmbH | Ferrule | 670 |
|
RFQ | |||
Master Electronics | Ferrule - sleeve length: 6 mm - length: 12 mm - color: white RoHS: Compliant |
1700 In Stock 4000 On Order |
|
$0.1654 / $0.2517 | Buy Now |
CAD Models for 3200687 by Phoenix Contact
Part Data Attributes for 3200687 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Related Parts for 3200687
-
9025780000Assembly Items
-
3240093Terminals and Terminal Blocks
-
87606-302LFHeaders and Edge Type Connectors
-
12015792Combination Line Connectors
-
208487-1Other Circular Connectors
-
B43640E2228M000Fixed Capacitors
-
15-24-4048Power Connectors
-
ERJ2RKD1403XFixed Resistors
-
09700062813Other Rectangular Connectors