Part Details for 32006 by Phoenix Contact
Overview of 32006 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-2006002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+24S+1HP PF, Right Angle, Header. | |
10142632-006LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 6 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10106263-2006001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,1HP+24S+1HP PF Right Angle Header |