Part Details for 3200425 by Phoenix Contact
Overview of 3200425 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2152-ND
|
DigiKey | CONN FERRULE DIN 6AWG SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1559 In Stock |
|
$0.2900 | Buy Now |
DISTI #
651-3200425
|
Mouser Electronics | Terminals A 16 -12 RoHS: Compliant | 230 |
|
$0.2870 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 12 mm - color: silver RoHS: Compliant |
3083 In Stock 3300 Factory Stock |
|
$0.3009 / $0.5056 | Buy Now |
DISTI #
3200425
|
TTI | Terminals A 16 -12 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2680 / $0.2930 | Buy Now |
DISTI #
000000000000187697
|
Sager | Terminals A 16 -12 Min Qty: 100 | 8083 |
|
$0.3339 / $0.4034 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 980 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 12 mm - color: silver RoHS: Compliant |
3083 In Stock 3300 Factory Stock |
|
$0.3009 / $0.5056 | Buy Now |
Part Details for 3200425
3200425 CAD Models
3200425 Part Data Attributes
|
3200425
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200425
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |