Part Details for 32004-TP1 by Eaton Corporation
Overview of 32004-TP1 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-932004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
10106263-2004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 1P 16S 1P | |
10129382-932004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 32 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for 32004-TP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-32004-TP1
|
Mouser Electronics | Automotive Connectors TERMINAL POSITION ASSURANCE | 0 |
|
$0.8320 / $1.6800 | Order Now |
DISTI #
V36:1790_17718162
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Min Qty: 85 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1803 | Americas - 85 |
|
$0.6199 | Buy Now |
DISTI #
75107466
|
RS | TPA NON-SEALED VERSION | Eaton Transportation 32004-TP1 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8020 / $1.1920 | Buy Now |
DISTI #
30270495
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Min Qty: 85 Package Multiple: 1 Date Code: 1803 | Americas - 85 |
|
$0.6199 | Buy Now |
DISTI #
32004-TP1
|
TTI | Automotive Connectors TERMINAL POSITION ASSURANCE Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7500 | Buy Now |