Part Details for 32004-A1 by Eaton Corporation
Overview of 32004-A1 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-932004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
10106263-2004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 1P 16S 1P | |
10129382-932004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 32 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for 32004-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-32004-A1
|
Mouser Electronics | Automotive Connectors UNSEALED CONNECTOR RoHS: Compliant | 0 |
|
$1.7800 / $3.1700 | Order Now |
DISTI #
75107461
|
RS | MALE INPUT CONNECTOR | Eaton Transportation 32004-A1 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Onlinecomponents.com | Conn Housing M 2 POS Crimp ST Cable Mount RoHS: Compliant |
375 In Stock |
|
$1.7800 / $3.2700 | Buy Now |
DISTI #
77795006
|
Verical | Conn Housing M 2 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2407 | Americas - 370 |
|
$2.3921 / $4.2523 | Buy Now |
DISTI #
32004-A1
|
TTI | Automotive Connectors UNSEALED CONNECTOR Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 230 In Stock |
|
$1.7800 / $3.1700 | Buy Now |
|
Master Electronics | Conn Housing M 2 POS Crimp ST Cable Mount RoHS: Compliant |
375 In Stock |
|
$1.7800 / $3.2700 | Buy Now |
Part Details for 32004-A1
32004-A1 CAD Models
32004-A1 Part Data Attributes
|
32004-A1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
32004-A1
Eaton Corporation
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.06 inch | |
Body Depth | 1.82 inch | |
Body Length | 1.19 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |