Part Details for 3200331 by Phoenix Contact
Overview of 3200331 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2182-ND
|
DigiKey | CONN FERRULE DIN 8AWG SILVER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1398 In Stock |
|
$0.2916 / $0.4700 | Buy Now |
DISTI #
651-3200331
|
Mouser Electronics | Terminals A 10 -12 RoHS: Compliant | 2898 |
|
$0.2910 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 12 mm - color: silver RoHS: Compliant |
1950 In Stock 3500 Factory Stock |
|
$0.2849 / $0.3652 | Buy Now |
DISTI #
3200331
|
TTI | Terminals A 10 -12 RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 4390 In Stock |
|
$0.2790 / $0.4060 | Buy Now |
DISTI #
000000000000053151
|
Sager | Terminals A 10 -12 Min Qty: 1 | 1615 |
|
$0.2839 / $0.3549 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 2200 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 12 mm - color: silver RoHS: Compliant |
1950 In Stock 3500 Factory Stock |
|
$0.2849 / $0.3652 | Buy Now |
Part Details for 3200331
3200331 CAD Models
3200331 Part Data Attributes:
|
3200331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200331
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |