Part Details for 3200 SL002 by Alpha Wire
Overview of 3200 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6759
|
Newark | Shielded Multiconductor Cable, 1 Conductor, 26Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:1Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 3200 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$811.5400 | Buy Now |
DISTI #
3200SL002-ND
|
DigiKey | CBL 1 COND 26AWG 600V SLATE Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3189 | Buy Now |
DISTI #
602-3200-500
|
Mouser Electronics | Hook-up Wire 26AWG 1C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$728.9300 / $785.1600 | Order Now |
DISTI #
70140049
|
RS | Multiconductor Cable, 1C, 26 AWG, Stranded, Braid Shield, Gray, PVC | Alpha Wire 3200 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$749.1200 / $788.5100 | RFQ |