Part Details for 320.2E11GRN by TE Connectivity
Overview of 320.2E11GRN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.2E11GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - Green Cap - Non-Illuminated - LED Hole - PC Pin - Through Hole. RoHS: Compliant |
396 In Stock |
|
$0.7500 / $1.3100 | Buy Now |
DISTI #
320.2E11GRN
|
Relay Specialties | Tactile Switches, SPST-NOOff-Mom, 0.025A @ 50VDCRect Button, Through Hole Min Qty: 1 | 0 |
|
RFQ |