-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PB SPST MOM YEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1065
|
Newark | Tactile Switch, 0.025A, 50Vdc, Th, 135Gf, Product Range:320 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:135Gf, Contact Rating:25Ma At 50Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch 320.01E11YEL Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
EG2555-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3558 In Stock |
|
$1.0537 / $2.0900 | Buy Now |
DISTI #
612-320.01E1-1YEL
|
Mouser Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant | 891 |
|
$1.0500 / $1.9800 | Buy Now |
DISTI #
74851115
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 25 mA, 50V DC, PC Pin, 320 Series | E-Switch 320.01E11YEL RoHS: Compliant Min Qty: 1026 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | 320 Series SPST 1.35 N Yellow Square Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 54 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.0900 / $1.1800 | Buy Now |
|
Future Electronics | 320 Series SPST 1.35 N Yellow Square Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 54 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
320.01E11YEL
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.025A/50VDC, THT, 10mm, square Min Qty: 1026 | 0 |
|
$1.3100 | RFQ |
|
Master Electronics | Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Square Yellow Button - Through Hole RoHS: Compliant |
958 In Stock |
|
$1.0100 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320.01E11YEL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
320.01E11YEL
E-Switch Inc
SWITCH PB SPST MOM YEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | YELLOW | |
Actuator Length | 0.1 inch | |
Actuator Travel | 0.6 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WITHOUT GROUND TERMINAL | |
Body Breadth | 12.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 12.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.81 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.158 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |