-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1060
|
Newark | Pushbutton Switch,straight,spst,on-Off,pc Tail Terminal,pcb Hole Count:4 Rohs Compliant: Yes |E-Switch 320.01E11GRN Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1000 | Buy Now |
DISTI #
EG2557-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
800 In Stock |
|
$1.1823 / $2.3500 | Buy Now |
DISTI #
612-320.01E1-1GRN
|
Mouser Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant | 42 |
|
$1.2100 / $2.3500 | Buy Now |
|
Future Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 54 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Square Green Button - Through Hole RoHS: Compliant |
1046 In Stock |
|
$1.0100 / $1.6500 | Buy Now |
DISTI #
320.01E11GRN
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.025A/50VDC, THT, 1.18N, 10mm Min Qty: 1080 | 0 |
|
$1.4700 | RFQ |
|
Master Electronics | Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Square Green Button - Through Hole RoHS: Compliant |
1046 In Stock |
|
$1.0100 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy