There are no models available for this part yet.
Overview of 320-7721-010P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7721-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
WB1010-PCL | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-PCL | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 320-7721-010P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT320-7721-010P
|
Heilind Electronics | INSULATOR NLS-N-BK | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT320-7721-010P
|
Interstate Connecting Components | INSULATOR NLS-N-BK | 0 |
|
Buy Now |