Part Details for 320-2973-000 by ITT Interconnect Solutions
Overview of 320-2973-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082973-001LF | Amphenol Communications Solutions | 10082973-001LF-GIG-ARRAY 15MM RECEP 112 | |
BQ29733DSER | Texas Instruments | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | |
UCC2973PWTR | Texas Instruments | BiCMOS Cold Cathode Fluorescent Lamp Driver Controller 8-TSSOP -40 to 85 |
Price & Stock for 320-2973-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-320-2973-000-ND
|
DigiKey | KIT CONTACT SOCKET 23-53 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$22.6400 / $24.4900 | Buy Now |
|
Onlinecomponents.com | Kit Contact Socket 23-53 |Itt Cannon 320-2973-000 RoHS: Compliant |
123 Partner Stock |
|
$21.3000 / $30.5100 | Buy Now |
DISTI #
65701486
|
Verical | 320-2973-000 Min Qty: 3 Package Multiple: 1 | Americas - 123 |
|
$20.0300 / $21.6600 | Buy Now |
DISTI #
3202973000-ITT
|
TME | 320-2973-000 | 123 |
|
Buy Now | |
|
Master Electronics | Kit Contact Socket 23-53 |Itt Cannon 320-2973-000 RoHS: Compliant |
123 Partner Stock |
|
$21.3000 / $30.5100 | Buy Now |