Part Details for 32.4453 by Altech Corporation
Overview of 32.4453 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.4453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1860-ND
|
DigiKey | PUSHIN PCB TERM 3P 2.54MM 6A GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$1.2090 / $2.0000 | Buy Now |
DISTI #
845-324453
|
Mouser Electronics | Circuit Breaker Accessories AKZ4791/3KD-V, Push-In PCB Terminal 3 pole, 2.54mm | 0 |
|
$0.8260 / $1.2000 | Order Now |
DISTI #
V99:2348_19799012
|
Arrow Electronics | Conn PC Terminal Block 3 POS Solder Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 200 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6490 / $0.7620 | Buy Now |
DISTI #
29532293
|
Verical | Conn PC Terminal Block 3 POS Solder Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1821 | Americas - 200 |
|
$0.3000 | Buy Now |
Part Details for 32.4453
32.4453 CAD Models
32.4453 Part Data Attributes
|
32.4453
Altech Corporation
Buy Now
|
Compare Parts:
32.4453
Altech Corporation
|
Samacsys Manufacturer | Altech |