Part Details for 32.4452 by Altech Corporation
Overview of 32.4452 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132445-20LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 20 Positions, Black Color, Nylon 66, GW Compatible. | |
10080054-452LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Press Fit, Double Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
92634-452HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 32.4452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1859-ND
|
DigiKey | PUSHIN PCB TERM 2P 2.54MM 6A GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$0.8469 / $1.3900 | Buy Now |
DISTI #
845-324452
|
Mouser Electronics | Circuit Breaker Accessories AKZ4791/2KD-V, Push-In PCB Terminal 2 pole, 2.54mm | 0 |
|
$0.6440 / $0.8060 | Order Now |
DISTI #
V99:2348_19799008
|
Arrow Electronics | Conn PC Terminal Block 2 POS Solder Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 198 |
|
$0.1958 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4340 / $0.5060 | Buy Now |
DISTI #
29532311
|
Verical | Conn PC Terminal Block 2 POS Solder Thru-Hole RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1821 | Americas - 198 |
|
$0.1958 | Buy Now |
DISTI #
C1S112200149699
|
Chip1Stop | Terminal Blocks | 198 |
|
$0.3210 | Buy Now |
Part Details for 32.4452
32.4452 CAD Models
32.4452 Part Data Attributes
|
32.4452
Altech Corporation
Buy Now
|
Compare Parts:
32.4452
Altech Corporation
|
Samacsys Manufacturer | Altech |