-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Blocks AKZ250/6 PC 5.08mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7815
|
Newark | Pcb Terminal, Front Wire, 6 Pole, 5.08Mm |Altech 32.406 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.5800 | Buy Now |
DISTI #
1920-1855-ND
|
DigiKey | TERM BLOCK PCB FNT 6P 58MM 15A G Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
446 In Stock |
|
$1.7170 / $4.1200 | Buy Now |
DISTI #
845-32.406
|
Mouser Electronics | Fixed Terminal Blocks AKZ250/6 PC 5.08mm RoHS: Compliant | 0 |
|
$1.8900 / $2.9100 | Order Now |
DISTI #
V99:2348_19798922
|
Arrow Electronics | Conn Terminal Block F 6 POS 5.08mm Solder RA Thru-Hole 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 223 |
|
$0.1111 / $0.4393 | Buy Now |
|
Future Electronics | CONN FIXED TERM BLK AKZ250/6 PC 5.08MM RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.8600 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm Solder RA Thru-Hole 16A RoHS: Compliant | 426 Factory Stock |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
31585916
|
Verical | Conn Terminal Block F 6 POS 5.08mm Solder RA Thru-Hole 16A RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1820 | Americas - 223 |
|
$0.4393 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 6 Pole, 5.08mm Min Qty: 50 | 281 |
|
$2.2700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 5.08mm Solder RA Thru-Hole 16A RoHS: Compliant | 426 Factory Stock |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
10119961
|
TestEquity LLC | Altech 32.406 PCB Terminal, Front wire, 6 Pole, 5.08mm AKZ250/06-5.08-V, 15A, 300V, green | 0 |
|
$2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32.406
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.406
Altech Corporation
Terminal Blocks AKZ250/6 PC 5.08mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | PA6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |